MAX9744ETH+ Maxim, 2-Channel Audio Amplifier 1.8MHz, 44-Pin TQFN Stereo

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Maximum Power 13 W @ 8 Ω, 22.5 W @ 4 Ω
Application Docking Station, Speaker, Television
Mounting Type Surface Mount
Power Supply Type Dual
Number of Channels per Chip 2
Package Type TQFN
Pin Count 44
Input Signal Type Single Ended
Output Signal Type Differential
Typical Gain Bandwidth Product 1.8MHz
Typical Dual Supply Voltage 3.6 V, 14 V
Width 7.1mm
Dimensions 7.1 x 7.1 x 0.75mm
Length 7.1mm
Maximum Operating Temperature +85 °C
Height 0.75mm
Minimum Operating Temperature -40 °C
70 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 22.13
units
Per unit
1 - 9
MYR22.13
10 - 49
MYR17.88
50 - 99
MYR16.60
100 - 249
MYR15.49
250 +
MYR14.53
Packaging Options: