MAX9737ETG+ Maxim, Audio Amplifier 3.5MHz, 24-Pin TQFN Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 7.4 W @ 8 Ω, 13 W @ 4 Ω
Application Docking Station, Monitor, Portable Computer, Speaker
Mounting Type Surface Mount
Typical Single Supply Voltage 8 → 28 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TQFN
Pin Count 24
Input Signal Type Single Ended
Output Signal Type Differential
Typical Gain Bandwidth Product 3.5MHz
Length 4.1mm
Maximum Operating Temperature +85 °C
Height 0.75mm
Width 4.1mm
Dimensions 4.1 x 4.1 x 0.75mm
Minimum Operating Temperature -40 °C
1466 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 10.46
units
Per unit
1 - 9
MYR10.46
10 - 49
MYR10.07
50 - 99
MYR9.70
100 - 249
MYR9.38
250 +
MYR9.10
Packaging Options:
Related Products
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Low input offset voltage: ±50 μV, Max.Superb offset voltage: 0.6 μV/°C, Max.Input bias current: ±1 nA, Max.Input bias current: ±5 pA/°C, Max.Low current consumption: 440 μAVoltage noise: 8 nV/HzPower ...
The Microchip Technology Op-Amp is a 5-pin, surface ...
Description:
The Microchip Technology Op-Amp is a 5-pin, surface mount general-purpose operational amplifier that has a voltage rating between 4V and 32V with a single supply. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal ...
The MC4558 is a high performance dual operational ...
Description:
The MC4558 is a high performance dual operational amplifier. Internally frequency-compensatedShort circuit protectionGain and phase match between amplifiersLow power consumptionGain bandwidth product: 5.5 MHz.
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...