SSM2305RMZ-R2 Analog Devices, Audio Amplifier, 8-Pin MSOP Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 1.6 W @ 8 Ω, 2.8 W @ 4 Ω
Application Speaker
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Power Supply Type Single
Package Type MSOP
Pin Count 8
Input Signal Type Differential
Output Signal Type Differential
Minimum CMRR 55dB
Width 3mm
Maximum Operating Temperature +85 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
105 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 8.262
units
Per unit
Per Pack*
5 - 20
MYR8.262
MYR41.31
25 - 95
MYR7.49
MYR37.45
100 - 245
MYR7.082
MYR35.41
250 - 495
MYR6.70
MYR33.50
500 +
MYR6.31
MYR31.55
*price indicative
Packaging Options:
Related Products
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The OP77 precision op amp from Analog Devices ...
Description:
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.