BD27400GUL-E2 ROHM, Speaker Amplifier 30kHz, 9-Pin WL-CSP Mono

  • RS Stock No. 171-6235
  • Mfr. Part No. BD27400GUL-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD27400GUL is a low voltage drive class-D monaural speaker amplifier that was developed for cellular telephones,mobile audio products and the others.
The LC filter of the speaker output is unnecessary and the external part can compose a speaker amplifier at three. Because the efficiency is high and is low consumption power with the class-D operation, it is the optimal for the application of the battery drive. Also Current consumption of 0μA when standby and fast transitions from standby to active with little pop noise make it is suitable for applications that switch repeatedly between suspended and active.

High output power 2.5W typ.(VDD=5V,RL=4Ω,THD+N=10%,BTL)
Very small package 9-Pin WL-CSP (1.5*1.5*0.55mmMAX)
Gain selectable by external resistor
LC Filter less
Stand by function
Protection circuitry (Short protection, Thermal shutdown, Under voltage lockout)
Analogue differential input / PWM digital output
Pop noise suppression circuitry

Specifications
Attribute Value
Output Type 1 Channel Mono
Maximum Power 2.5W
Mounting Type Surface Mount
Amplifier Class Class D
Typical Single Supply Voltage 2.5 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type WL-CSP
Pin Count 9
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 30kHz
Minimum CMRR 55dB
Length 1.5mm
Width 1.5mm
Maximum Operating Temperature +85 °C
Height 0.45mm
Dimensions 1.5 x 1.5 x 0.45mm
Minimum Operating Temperature -40 °C
40 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.523
units
Per unit
Per Pack*
10 - 90
MYR2.523
MYR25.23
100 - 240
MYR2.271
MYR22.71
250 - 490
MYR2.065
MYR20.65
500 - 990
MYR1.892
MYR18.92
1000 +
MYR1.748
MYR17.48
*price indicative
Packaging Options:
Related Products
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...