BD27400GUL-E2 ROHM, Speaker Amplifier 30kHz, 9-Pin WL-CSP Mono

  • RS Stock No. 171-5747
  • Mfr. Part No. BD27400GUL-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD27400GUL is a low voltage drive class-D monaural speaker amplifier that was developed for cellular telephones,mobile audio products and the others.
The LC filter of the speaker output is unnecessary and the external part can compose a speaker amplifier at three. Because the efficiency is high and is low consumption power with the class-D operation, it is the optimal for the application of the battery drive. Also Current consumption of 0μA when standby and fast transitions from standby to active with little pop noise make it is suitable for applications that switch repeatedly between suspended and active.

High output power 2.5W typ.(VDD=5V,RL=4Ω,THD+N=10%,BTL)
Very small package 9-Pin WL-CSP (1.5*1.5*0.55mmMAX)
Gain selectable by external resistor
LC Filter less
Stand by function
Protection circuitry (Short protection, Thermal shutdown, Under voltage lockout)
Analogue differential input / PWM digital output
Pop noise suppression circuitry

Specifications
Attribute Value
Output Type 1 Channel Mono
Maximum Power 2.5W
Mounting Type Surface Mount
Amplifier Class Class D
Typical Single Supply Voltage 2.5 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type WL-CSP
Pin Count 9
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 30kHz
Minimum CMRR 55dB
Height 0.45mm
Maximum Operating Temperature +85 °C
Length 1.5mm
Dimensions 1.5 x 1.5 x 0.45mm
Width 1.5mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 09/01/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 3000)
MYR 1.789
units
Per unit
Per Reel*
3000 +
MYR1.789
MYR5,367.00
*price indicative
Related Products
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
Protected Digital Audio Driver with Floating PWM input ...
Description:
Protected Digital Audio Driver with Floating PWM input in a 16-Lead SOIC Narrow Package. Benefits:Floating PWM input enables easy half bridge implementationProgrammable bidirectional over-current protection with self-reset functionProgrammable preset dead-time for improved THD performancesHigh noise immunity+ - ...
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.