PAM8620TR DiodesZetex, 2-Channel Audio Amplifier, 25-Pin QFN Stereo

  • RS Stock No. 169-7174
  • Mfr. Part No. PAM8620TR
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Application Monitor, Music System
Maximum Power 15 W @ 8 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 8 → 26 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type QFN
Pin Count 25
Input Signal Type Differential, Single Ended
Output Signal Type Differential
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5mm
Height 0.75mm
Dimensions 5 x 5 x 0.75mm
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3000)
MYR 7.563
units
Per unit
Per Reel*
3000 +
MYR7.563
MYR22,689.00
*price indicative