MAX9759ETE+ Maxim, Audio Amplifier 22kHz, 16-Pin TQFN Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Application Cellular Phone, PDA, Portable Computer, Portable DVD Player
Maximum Power 1.8 W @ 8 Ω, 3.2 W @ 4 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TQFN
Pin Count 16
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 22kHz
Minimum CMRR 67dB
Height 0.75mm
Maximum Operating Temperature +85 °C
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Width 4.1mm
Minimum Operating Temperature -40 °C
75 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 75)
MYR 4.59
units
Per unit
Per Tube*
75 +
MYR4.59
MYR344.25
*price indicative
Related Products
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, ...
Description:
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers.
High Voltage, high performance Class D audio amplifier ...
Description:
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package. Benefits:Integrated analog input Class D audio amplifier driver in a small 16 pin packageFloating inputs enable easy half bridge implementationProgrammable ...
High Efficiency Combined with High Output PowerClass DG ...
Description:
High Efficiency Combined with High Output PowerClass DG Multilevel Modulation Ensures Maximum Efficiency Over Wide Output Power Range Improves Battery LifeLow 1.85mA Quiescent Current High Output Power at 1% THD+N1.54W at VPVDD = 3.6V, 8Ω + 68μH Load2.85W at VPVDD ...
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...