PAM8124RHR DiodesZetex,, 1, 2 Audio Amplifier, 24-Pin TSSOP Mono/Stereo

  • RS Stock No. 165-8466
  • Mfr. Part No. PAM8124RHR
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono, 2 Channel Stereo
Application Home Sound System, Speaker, Television
Maximum Power 8 W @ 8 Ω, 14 W @ 4 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 10 → 26 V
Power Supply Type Single
Number of Channels per Chip 1, 2
Package Type TSSOP
Pin Count 24
Input Signal Type Differential
Output Signal Type Differential
Width 4.5mm
Dimensions 7.9 x 4.5 x 1.05mm
Length 7.9mm
Maximum Operating Temperature +85 °C
Height 1.05mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 09/04/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3000)
MYR 5.591
units
Per unit
Per Reel*
3000 +
MYR5.591
MYR16,773.00
*price indicative
Related Products
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...
Mono, stereo and multi-channel solutionsWide range of output ...
Description:
Mono, stereo and multi-channel solutionsWide range of output power options.
Maxim Integrated Products offer a range of audio ...
Description:
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim ...