TPA3117D2RHBT Texas Instruments, Audio Amplifier, 32-Pin QFN Stereo

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Audio Power Amplifiers, Class-D, Texas Instruments

A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Application Consumer Audio Equipment, Television
Maximum Power 15 W @ 8 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Power Supply Type Single
Package Type QFN
Pin Count 32
Input Signal Type Differential
Output Signal Type Differential
Height 0.95mm
Maximum Operating Temperature +150 °C
Length 5.15mm
Dimensions 5.15 x 5.15 x 0.95mm
Width 5.15mm
Minimum Operating Temperature -40 °C
Discontinued product