TPA2010D1YZFT Texas Instruments, Audio Amplifier, 9-Pin DSBGA Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Audio Power Amplifiers, Class-D, Texas Instruments

A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.

Audio Amplifiers, Texas Instruments

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 2.5 W @ 8 Ω
Application Speaker
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Power Supply Type Single
Package Type DSBGA
Pin Count 9
Input Signal Type Differential
Output Signal Type Differential
Minimum CMRR 68dB
Length 1.8mm
Maximum Operating Temperature +85 °C
Height 0.35mm
Minimum Operating Temperature -40 °C
Width 1.8mm
Dimensions 1.8 x 1.8 x 0.35mm
Discontinued product