LM4952TS/NOPB Texas Instruments, Audio Amplifier, 10-Pin TO-263 Stereo

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Dual & Multiple, Texas Instruments

A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 2 Channel Stereo
Application Speaker
Maximum Power 3.1 W @ 4 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V, 15 V
Power Supply Type Single
Package Type TO-263
Pin Count 10
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Width 8.69mm
Height 4.57mm
Dimensions 10.16 x 8.69 x 4.57mm
Maximum Operating Temperature +85 °C
Length 10.16mm
Discontinued product