SSM2306CPZ-R2 Analog Devices, 2-Channel Audio Amplifier, 16-Pin LFCSP VQ Stereo

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Maximum Power 1.4 W @ 8 Ω, 2 W @ 4 Ω
Application Educational Toy, Mobile Phones, MP3 Player, Notebook Computer, Portable Electronic Device, Portable Gaming Device
Mounting Type Surface Mount
Typical Single Supply Voltage 2.5 → 5 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type LFCSP VQ
Pin Count 16
Input Signal Type Differential
Output Signal Type Differential
Minimum CMRR 70dB
Minimum Operating Temperature -40 °C
Width 3mm
Dimensions 3 x 3 x 0.85mm
Length 3mm
Maximum Operating Temperature +85 °C
Height 0.85mm
Discontinued product
Related Products
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.