A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 2 Channel Stereo |
Maximum Power | 8 W @ 8 Ω, 10 W @ 4 Ω |
Application | Docking Station, High Power Sound Bar, Portable Computer, Portable Electronic Device, Television |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 7 → 18 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | LFCSP WQ |
Pin Count | 40 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 43dB |
Length | 6.1mm |
Maximum Operating Temperature | +85 °C |
Height | 0.75mm |
Dimensions | 6.1 x 6.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |