A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 12 W @ 8 Ω, 24 W @ 4 Ω |
Mounting Type | Surface Mount |
Power Supply Type | Single |
Package Type | LFCSP |
Pin Count | 48 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Typical Dual Supply Voltage | 3.3 V, 15 V |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 0.83mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Height | 0.83mm |