MAX9768ETG+ Maxim, Audio Amplifier 1.8MHz, 24-Pin TQFN Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 10 W @ 8 Ω
Application GPS, Monitor, Portable Computer, Speaker
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 → 14 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TQFN
Pin Count 24
Typical Gain Bandwidth Product 1.8MHz
Height 0.75mm
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Maximum Operating Temperature +85 °C
Width 4.1mm
Minimum Operating Temperature -40 °C
375 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 75)
MYR 8.96
units
Per unit
Per Tube*
75 +
MYR8.96
MYR672.00
*price indicative