MAX4063ETE+ Maxim, Microphone Amplifier 600kHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Differential
Output Type 2 Channel Stereo
Application Microphone, Tablet
Mounting Type Surface Mount
Typical Single Supply Voltage 2.4 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type TQFN
Pin Count 16
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 600kHz
Minimum CMRR 70dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 4.1mm
Height 0.75mm
Dimensions 4.1 x 4.1 x 0.75mm
Width 4.1mm
150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 75)
MYR 4.99
units
Per unit
Per Tube*
75 +
MYR4.99
MYR374.25
*price indicative
Related Products
ST’s Automotive Audio Class-AB Power Amplifiers provide a ...
Description:
ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design. Robust designs with integrated protection against short circuits, ESD, load dumping, ...
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
BU7150NUV is Audio Amplifier designed for Single-cell battery ...
Description:
BU7150NUV is Audio Amplifier designed for Single-cell battery operated audio products (VDD = 0.93 ∼ 3.5V, at Ta=0∼85°C). BU7150NUV can be selected in single-ended mode for stereo headphone and BTL mode for mono speaker operations. For BU7150NUV at VDD = ...
ST’s Automotive Audio Class-AB Power Amplifiers provide a ...
Description:
ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design. Robust designs with integrated protection against short circuits, ESD, load dumping, ...