Audio Amp Speaker Stereo 22.5W Class-D

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Audio Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Class-D
Output Type 2 Channel Stereo
Application Docking Station, Speaker, Television
Maximum Power 13 W @ 8 Ω, 22.5 W @ 4 Ω
Mounting Type Surface Mount
Power Supply Type Dual
Number of Channels per Chip 2
Package Type TQFN
Pin Count 44
Input Signal Type Single Ended
Output Signal Type Differential
Typical Gain Bandwidth Product 1.8MHz
Typical Dual Supply Voltage 3.6 V, 14 V
Length 7.1mm
Minimum Operating Temperature -40 °C
Dimensions 7.1 x 7.1 x 0.75mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Width 7.1mm
301 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 43)
MYR 18.77
units
Per unit
Per Tube*
43 +
MYR18.77
MYR807.11
*price indicative
Related Products
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
ST’s Automotive Audio Class-AB Power Amplifiers provide a ...
Description:
ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design. Robust designs with integrated protection against short circuits, ESD, load dumping, ...
High Efficiency Combined with High Output PowerClass DG ...
Description:
High Efficiency Combined with High Output PowerClass DG Multilevel Modulation Ensures Maximum Efficiency Over Wide Output Power Range Improves Battery LifeLow 1.85mA Quiescent Current High Output Power at 1% THD+N1.54W at VPVDD = 3.6V, 8Ω + 68μH Load2.85W at VPVDD ...