TDA7052A/N2,112 NXP, Audio Amplifier, 8-Pin PDIP Mono

  • RS Stock No. 819-674
  • Mfr. Part No. TDA7052A/N2,112
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Note

NXP is a trademark of NXP B.V.

Audio Amplifiers, NXP Semiconductors

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 1 Channel Mono
Application Speaker
Mounting Type Through Hole
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Power Supply Type Single
Package Type PDIP
Pin Count 8
Input Signal Type Single Ended
Output Signal Type Differential
Width 6.48mm
Dimensions 9.8 x 6.48 x 3.2mm
Length 9.8mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.2mm
Discontinued product