AD677JNZ, Audio ADC 16 bit-, 100ksps, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture SAR
Number of ADCs 1
Resolution 16 bit
Sampling Rate 100ksps
Input Signal Type Single Ended
Input Type Voltage
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Integral Nonlinearity Error ±2LSB
Digital Interface Type Serial
Typical Dual Supply Voltage ±12V
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Width 6.35mm
Minimum Operating Temperature 0 °C
Height 3.3mm
Maximum Operating Temperature +70 °C
25 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 269.882
units
Per unit
Per Tube*
25 +
MYR269.882
MYR6,747.05
*price indicative