- RS Stock No.:
- 795-6076
- Mfr. Part No.:
- 1593HAMMEGAGY
- Manufacturer:
- Hammond
- RS Stock No.:
- 795-6076
- Mfr. Part No.:
- 1593HAMMEGAGY
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1593 Series Arduino MEGA Development Board Case
From Hammond a case designed to enclose and protect your Arduino MEGA development board. These Arduino MEGA enclosures are made from robust ABS plastic and consist of 4 parts; a top and bottom cover and front and back panels. Screws are provided for securing the cover and a black rubber foot.
Arduino Case Components
Two Part Case Body
The main body of this Arduino MEGA case consists of a top half and bottom half that clip together to form a protective covering for the sensitive electronics inside. The bottom half of the case features support pillars for the development board. The top half of the Arduino case features large linear cut outs that allow access to I/O ports that are connected to the Arduino board. Three smaller cut-outs are provided for a reset button and a power LED
Front and Back Panels
The front panel of this Arduino MEGA case features cut-outs for two micro USB ports and power supply port. The rear panel is blank.
Key Features and Benefits
Made from robust ABS plastic
Openings on cover for access to Arduino board and internal components
Cut-outs on cover for power LED and reset button
PCB support pillars for Arduino development board
Cut-outs on front for micro USB and power supply ports
Openings on cover for access to Arduino board and internal components
Cut-outs on cover for power LED and reset button
PCB support pillars for Arduino development board
Cut-outs on front for micro USB and power supply ports
Note
The Arduino development board is not included
Arduino Accessories
Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.
Specifications
Attribute | Value |
---|---|
For Use With | Arduino Mega |
Colour | Grey |
Series | 1593HAM |
External Dimensions | 110 x 75 x 25mm |
Body Material | ABS |
Cut-Out Type | Pin, Power Adapter, USB Type B |