- RS Stock No.:
- 688-240
- Manufacturer:
- RS PRO
- RS Stock No.:
- 688-240
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Light Duty Mounts
A series of machine mounts specially developed for lighter equipment such as wood processing machines, compactors, light industrial machinery, office equipment and domestic appliances.
These light duty mounts consist of leveling bolts with vulcanized rubber feet which guarantees safe and reliable installation on most surfaces. These mounts can be fitted both in internal and external holes in the machine frame and chassis.
These light duty mounts consist of leveling bolts with vulcanized rubber feet which guarantees safe and reliable installation on most surfaces. These mounts can be fitted both in internal and external holes in the machine frame and chassis.
Withstands lighter loads
Wide range suitable for most applications
Wide range suitable for most applications
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 46mm |
Overall Height | 53mm |
Static Load Capacity | 75daN |
Mounting Type | Screw-in |
Foot Shape | Round |
Metalwork | Galvanised Steel |