- RS Stock No.:
- 174-5074
- Mfr. Part No.:
- 3001014
- Manufacturer:
- SCS
Temporarily out of stock - back order for despatch 30/04/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 100
MYR438.75
Box(es) | Per Box | Per Unit* |
1 - 9 | MYR438.75 | MYR4.388 |
10 - 19 | MYR429.53 | MYR4.295 |
20 + | MYR416.66 | MYR4.167 |
*price indicative |
- RS Stock No.:
- 174-5074
- Mfr. Part No.:
- 3001014
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS Shield Bag
The SCS shield bag is made from metal-in film laminates to store electrostatic discharge items. It also provides physical protection to the contents. It consists of an ESD protection symbol and a sensitive warning symbol printed on it. It is grounded when placed on a grounded surface. This durable shielding bag has metal positioned between the two layers of plastic.
Features and Benefits
Height is 356mm and width is 254mm
Antistatic
Dissipative
Energy shielding
Light in weight
Moisture bag
Zip-Top style is available
Antistatic
Dissipative
Energy shielding
Light in weight
Moisture bag
Zip-Top style is available
Applications
Storing electronic components
Certifications
DIN EN 61340-5-1
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 356mm |
Thickness | 0.071mm |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |