3M Black Anti-Slip Tape - 20m x 25mm

  • RS Stock No. 133-6342
  • Mfr. Part No. BAD25N
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

3M Universal Anti-Slip Tape

The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.

FEATURES and BENEFITS:
Safe
Slip resistant
Intensive pedestrian use
Light vehicle traffic use
Good resistance to water
Durable
Good bonding to clean dry surfaces
Self-adhesive
Easy to use
Various sizes available

APPLICATIONS:
Dry floors
Wet floors
Oily floors
Industrial
Commercial
Building construction
Road construction
Intensive pedestrian traffic
Light vehicle traffic
Ramps
Fire escapes
Ladders
Stairs
Kitchens

Entrance

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Specifications
Attribute Value
Type Tape
Material PVC
Self-Adhesive Yes
Surface Type Solid
Range Universal
Thickness 1mm
Quantity Per Package 24
Colour Black
Length 20m
Width 25mm
Product Type Tape
Product Format Roll
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 150.81
units
Per unit
1 +
MYR150.81
Related Products
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Tesa® non-slip adhesive tapes are partially fluorescent.Their rough, slip-resistant surface offers excellent adhesion.They are resistant to water, temperature, UV and cleaning products.They have an EAN label.
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Tesa® non-slip adhesive tapes are partially fluorescent.Their rough, slip-resistant surface offers excellent adhesion.They are resistant to water, temperature, UV and cleaning products.They have an EAN label.
AT2000 is an aluminium oxide/silicon carbide abrasive grit ...
Description:
AT2000 is an aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing with a solvent based acrylic adhesive and paper release liner designed for the many different requirements of professionals and industries such as the building, ...
The Advance anti-slip tape is 18m in length ...
Description:
The Advance anti-slip tape is 18m in length and 100mm in width. AT2000 is an aluminium oxide/silicone carbide abrasive grit bonded to a tough and durable PVC backing with a solvent-based acrylic adhesive and paper release liner. This material provides ...