- RS Stock No.:
- 159-6167
- Mfr. Part No.:
- BF010708
- Manufacturer:
- COBA
Discontinued product
- RS Stock No.:
- 159-6167
- Mfr. Part No.:
- BF010708
- Manufacturer:
- COBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Bubblemat Connect Anti Fatigue Mat
Interlocking tiles with high anti-fatigue properties
Features and Benefits
Durable anti-fatigue matting system.
Raised bubbled surface to stimulate blood circulation and reduction of fatigue.
Interlocking system provides flexibility in the type of shape that can be created.
Soft but sturdy rubber material offers protection from adverse effects from cold, hard concrete floors.
Rubber is naturally slip resistant.
Raised bubbled surface to stimulate blood circulation and reduction of fatigue.
Interlocking system provides flexibility in the type of shape that can be created.
Soft but sturdy rubber material offers protection from adverse effects from cold, hard concrete floors.
Rubber is naturally slip resistant.
Applications
General industrial settings
Interlocking tile version of bubble surface mat
Three modules can be linked together to cover any shaped area.
Raised bubbled surface to stimulate blood circulation.
Soft but sturdy rubber material offers comfort from cold hard concrete floors.
Raised bubbled surface to stimulate blood circulation.
Soft but sturdy rubber material offers comfort from cold hard concrete floors.
Specifications
Attribute | Value |
---|---|
Length | 50cm |
Thickness | 13.5mm |
Width | 50cm |
Anti-Slip | Yes |
Mat Material | Rubber |
Surface Type | Solid |
Product Format | Interlinking End Tile |
Range | Bubblemat |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black/Yellow |
Chemical Resistant | No |