- RS Stock No.:
- 387-4040
- Mfr. Part No.:
- 40601 ZB
- Manufacturer:
- Savigny
- RS Stock No.:
- 387-4040
- Mfr. Part No.:
- 40601 ZB
- Manufacturer:
- Savigny
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
General Purpose 90°
Suitable for a wide range of applications
Zinc plated mild steel
Zinc plated mild steel
Specifications
Attribute | Value |
---|---|
Width | 30mm |
Length | 80 x 30mm |
Material | Steel |