Ametek 271949 Analogue Positive Pressure Gauge 0.4bar, Connection Size 1/4 NPT

  • RS Stock No. 892-3636
  • Mfr. Part No. 271949
  • Manufacturer Ametek
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Ametek Bottom Entry Gauges

Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.

Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Specifications
Attribute Value
Minimum Pressure Measurement 0bar
Maximum Pressure Measurement 0.4bar
Gauge Outside Diameter 63.5mm
Connection Size 1/4 NPT
Best Accuracy 2 %
Case Material Steel
Temporarily out of stock - back order for despatch 02/11/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,167.10
units
Per unit
1 +
MYR1,167.10