- RS Stock No.:
- 879-7254
- Mfr. Part No.:
- 9831911
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 879-7254
- Mfr. Part No.:
- 9831911
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wika 233.54 Series Bourdon Tube Pressure Gauges
Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel wetted parts, a 304 stainless steel case and bayonet ring, and an adjustable pointer and laminated safety glass window.
316 stainless steel wetted parts
304 Stainless steel case and crimp ring
Glycerine-filled
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance
304 Stainless steel case and crimp ring
Glycerine-filled
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 300psi |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 2/1/2% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |