WIKA 52515222 Analogue Positive Pressure Gauge, Connection Size 1/4 NPT

  • RS Stock No. 879-5125
  • Mfr. Part No. 52515222
  • Manufacturer WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Wika 232.53 Dry Case Bourdon Tube Pressure Gauges

Wika 232.53 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. This pressure gauge is field liquid-fillable and features 316 stainless steel wetted parts and a 304 stainless steel case and crimp ring.

316 stainless steel wetted parts
304 Stainless steel case and crimp ring
Field liquid-fillable
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance

Analogue Pressure Gauges

This range of Bourdon tube pressure gauges has stainless steel cases, copper alloy movement, non-splintering clear PMMA plastic windows and the gauges are intended for use in adverse service conditions where pulsation or vibration exists. Their operating temperature range is -20°C to +60°C. They are suitable for gaseous or liquid media that will not obstruct the pressure system or attack copper alloy parts. Accuracy class is DIN 16 005. Scales are in both bar and psi. All gauges have maximum continuous pressure of full scale and maximum over pressure of 1.3 x full scale.

Specifications
Attribute Value
Gauge Outside Diameter 63mm
Connection Size 1/4 NPT
Best Accuracy ± 2.5 %
Case Material Stainless Steel
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Temporarily out of stock - back order for despatch 16/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,237.78
units
Per unit
1 +
MYR2,237.78