- RS Stock No.:
- 186-2432
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-2432
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO AC Analogue Panel Voltmeter
The RS PRO 45mm x 45mm cut-out AC analogue panel voltmeter has a measurement range of 0V to 500V ac input. The DIN style panel meter comprises a moving iron movement. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10%. The meter is housed in a moulded polycarbonate case and suitable for measurement of voltages in the frequency range of 15Hz to 100Hz.
Features and Benefits
Operating temperature ranges between -10°C and 65°C
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: 0° to 90°
AC Voltmeter nominal range: 6V to 1000V
Shock resistance: 15g for pulse duration of 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: 0° to 90°
AC Voltmeter nominal range: 6V to 1000V
Shock resistance: 15g for pulse duration of 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Certifications
UL 94 V-0 approved
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Display Type | Analogue |
Cutout Height | 45mm |
Cutout Width | 45mm |
Depth | 54 (<30 A) mm, 72 (30 → 60 A) mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +65°C |