- RS Stock No.:
- 220-712
- Mfr. Part No.:
- CV16XSZ20MAS
- Manufacturer:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 220-712
- Mfr. Part No.:
- CV16XSZ20MAS
- Manufacturer:
- Anders Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crystalview Meters
Surface or flush mounted behind a panel through a rectangular cut-out
90° deflection, pivot and jewel moving coil movement
Pre-printed, easy-to-fit scales (available separately)
Accuracy; ±2% of Full Scale Reading (Class II)
Depth 44.5mm, depth behind panel 28.5mm
90° deflection, pivot and jewel moving coil movement
Pre-printed, easy-to-fit scales (available separately)
Accuracy; ±2% of Full Scale Reading (Class II)
Depth 44.5mm, depth behind panel 28.5mm
Specifications
Attribute | Value |
---|---|
Maximum Value | 20mA |
Current Type | DC |
Moving Element | Moving Coil |
Depth | 28.5mm |
Meter Accuracy | ±2 % |