AD734AQ Analog Devices, 4-quadrant Voltage Divider and Multiplier, 10 MHz, 14-Pin CDIP

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 10 MHz
Maximum Dual Supply Voltage ±16.5V
Minimum Dual Supply Voltage ±8V
Mounting Type Through Hole
Package Type CDIP
Pin Count 14
Maximum Operating Temperature +85 °C
Width 7.87mm
Length 19.94mm
Minimum Operating Temperature -40 °C
Dimensions 19.94 x 7.87 x 3.56mm
Height 3.56mm
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 281.068
units
Per unit
Per Tube*
25 - 25
MYR281.068
MYR7,026.70
50 - 75
MYR262.33
MYR6,558.25
100 +
MYR245.935
MYR6,148.375
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...