AD538BDZ Analog Devices, 2-quadrant Voltage Divider and Multiplier, 400 kHz, 18-Pin SBCDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 2
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 400 kHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±4.5V
Mounting Type Through Hole
Package Type SBCDIP
Pin Count 18
Height 3.05mm
Maximum Operating Temperature +85 °C
Dimensions 23.12 x 7.62 x 3.05mm
Length 23.12mm
Minimum Operating Temperature -25 °C
Width 7.62mm
220 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 20)
MYR 624.248
units
Per unit
Per Tube*
20 +
MYR624.248
MYR12,484.96
*price indicative
Related Products
The Evaluation Board is designed to allow easy ...
Description:
The Evaluation Board is designed to allow easy evaluation of all features of the ADL5391. Signal inputs and signal output SMA connections with single ended setups are featured. There is an option of full differential signaling on all signal inputs ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The STG719 is a high-speed SPDT (single pole ...
Description:
The STG719 is a high-speed SPDT (single pole double throw) switch fabricated in silicon gate C2MOS technology. It is designed to operate from 1.8 V to 5.5 V, making this device ideal for portable applications, audio signal routing, video switching, ...
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.