AD633JRZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±8V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Width 4mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature 0 °C
294 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 98)
MYR 38.643
units
Per unit
Per Tube*
98 - 98
MYR38.643
MYR3,787.014
196 - 196
MYR37.483
MYR3,673.334
294 - 490
MYR35.609
MYR3,489.682
588 +
MYR33.829
MYR3,315.242
*price indicative