AD633ARZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±8V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -40 °C
294 Within 4 working day(s) (Global stock)
1 Within 6 working day(s) (Global stock)
Price Each (In a Tube of 98)
MYR 33.74
units
Per unit
Per Tube*
98 - 98
MYR33.74
MYR3,306.52
196 - 196
MYR31.491
MYR3,086.118
294 +
MYR29.522
MYR2,893.156
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...