AD532JDZ Analog Devices, 4-quadrant Voltage Divider and Multiplier, 1 MHz, 14-Pin SBCDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±10V
Mounting Type Through Hole
Package Type SBCDIP
Pin Count 14
Width 7.87mm
Length 19.94mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 5.08mm
Dimensions 19.94 x 7.87 x 5.08mm
56 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 695.60
units
Per unit
1 - 4
MYR695.60
5 - 9
MYR674.72
10 - 49
MYR654.49
50 - 99
MYR610.86
100 +
MYR572.69
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...