Analogue multiplier, 1MHZ AD534JH

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±8V
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Minimum Operating Temperature 0 °C
Dimensions 9.4 x 9.4 x 4.7mm
Length 9.4mm
Width 9.4mm
Height 4.7mm
Maximum Operating Temperature +70 °C
Stock check temporarily unavailable - call for stock availability
Price Each (In a Box of 100)
MYR 314.712
units
Per unit
Per Box*
100 +
MYR314.712
MYR31,471.20
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The STG719 is a high-speed SPDT (single pole ...
Description:
The STG719 is a high-speed SPDT (single pole double throw) switch fabricated in silicon gate C2MOS technology. It is designed to operate from 1.8 V to 5.5 V, making this device ideal for portable applications, audio signal routing, video switching, ...