AD532JHZ Analog Devices, 4-quadrant Voltage Divider and Multiplier, 1 MHz, 10-Pin TO-100

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Supply Current 6 mA
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±10V
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 9.4 (Diameter) x 4.7mm
Height 4.7mm
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 100)
MYR 236.082
units
Per unit
Per Box*
100 +
MYR236.082
MYR23,608.20
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...