AD834JRZ Analog Devices, 4-quadrant Voltage Multiplier, 500 MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Differential
Number of Elements per Chip 1
Maximum Operating Frequency 500 MHz
Maximum Dual Supply Voltage ±9V
Minimum Dual Supply Voltage ±4V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +70 °C
Width 4mm
Minimum Operating Temperature 0 °C
Height 1.5mm
Temporarily out of stock - back order for despatch 16/04/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
MYR 273.44
units
Per unit
Per Tube*
98 +
MYR273.44
MYR26,797.12
*price indicative