AD835ANZ Analog Devices, 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 250 MHz
Maximum Dual Supply Voltage ±5.5V
Minimum Dual Supply Voltage ±4.5V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Length 9.27mm
Maximum Operating Temperature +85 °C
Dimensions 9.27 x 7.24 x 3.43mm
Minimum Operating Temperature -40 °C
Height 3.43mm
Width 7.24mm
Temporarily out of stock - back order for despatch 22/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
Was MYR183.823
MYR 100.227
units
Per unit
Per Tube*
50 - 50
MYR100.227
MYR5,011.35
100 - 150
MYR97.22
MYR4,861.00
200 - 450
MYR94.303
MYR4,715.15
500 +
MYR91.474
MYR4,573.70
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements ...