AD734ANZ Analog Devices, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Operating Frequency 10 MHz
Maximum Dual Supply Voltage ±16.5V
Minimum Dual Supply Voltage ±8V
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Width 7.24mm
Length 16.89mm
Maximum Operating Temperature +85 °C
Height 3.43mm
Minimum Operating Temperature -40 °C
Dimensions 16.89 x 7.24 x 3.43mm
55 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR162.03
MYR 135.02
units
Per unit
1 - 9
MYR135.02
10 - 49
MYR129.79
50 - 99
MYR128.09
100 - 249
MYR126.45
250 +
MYR126.38
Packaging Options: