AD73311ARZ, Analogue Front End IC, 2-Channel 16 bit, 64ksps Serial-6 Wire, 20-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

16-Bit A/D Converters
16-Bit D/A Converters
Programmable Input/Output Sample Rates
75 dB ADC SNR
70 db DAC SNR
64 ksps Maximum Sample Rate
-90 db Crosstalk
Programmable Input/Output Gain
Low group Delay:
25 μs per ADC ch
50 μs per DAC ch
Flexible Serial Port Allows Up to 4 Codecs To Be Connected in Cascade Giving 8 I/O Channels
Single 2.7 V to 5.5 V Supply Operation
50 mW Max Power Dissipation at 2.7 V
Linux Driver

Specifications
Attribute Value
Number of ADCs 1
Resolution 16 bit
Sampling Rate 64ksps
Interface Type Serial-6 Wire
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Power Supply Type Single
Dimensions 13 x 7.6 x 2.35mm
Height 2.35mm
Length 13mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Supply Voltage 2.7 V
74 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 37)
MYR 34.36
units
Per unit
Per Tube*
37 - 37
MYR34.36
MYR1,271.32
74 - 333
MYR32.107
MYR1,187.959
370 +
MYR29.008
MYR1,073.296
*price indicative
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...