ADUCM363BCPZ256, Analogue Front End IC, 12-Channel 24 bit, 3.9ksps Serial, 48-Pin LFCSP

  • RS Stock No. 172-7827
  • Mfr. Part No. ADUCM363BCPZ256
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuCM36x Data Acquisition System SoC

The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC.

2 x 24-bit multichannel Σ-Δ ADCs, ADC0 and ADC1 (ADuCM360) with programmable output rate (3.5Hz to 3.906kHz)
1 x 24-bit multichannel Σ-Δ ADC, ADC1 (ADuCM361)
Flexible analogue multiplexer for input channel selection to both ADCs
6 x Differential or 11 x Single-ended input channels
4 x internal channels for monitoring DAC output, temperature sensor, IOVDD/4, and AVDD/4 (ADC1 only)
Sinc3/Sinc4 digital filters for precision measurements, Sinc2 for fast measurements/detection of step changes
Simultaneous 50/60Hz interference rejection
Programmable sensor excitation current sources
Precision voltage reference
Single 12-bit voltage output DAC
NPN mode for 4-20mA current loop applications
16MHz Cortex-M3 32-bit processor with 128KB Flash/EE memory, 8KB SRAM
UART, I²C and 2 ´ SPI serial I/O
6 x channel 16-bit PWM controller
19 x multifunction GPIO
2 x GP timers, Wake-up timer, Watchdog timer
Multichannel DMA and interrupt controller
Power supply: +1.8V to +3.6Vdc
Designed for battery-powered applications
Operating temperature range: -40 to +125°C
Applications: Industrial automation & process control, Intelligent precision sensing systems, 4-20mA loop-powered smart sensor systems, Medical devices, Patient monitoring, Sensing for the Internet of Things (IoT)

RS Product Codes
786-3372 ADUCM360BCPZ128 Dual 24-bit ADC
912-9967 ADUCM360BCPZ128 Dual 24-bit ADC (Pack of 260)
786-3381 ADUCM361BCPZ128 Single 24-bit ADC
912-9970 ADUCM361BCPZ128 Single 24-bit ADC (Pack of 260) 131-1233 ADUCM362BCPZ256 Dual 24-bit ADC
131-1234 ADUCM363BCPZ256 Single 24-bit ADC

Note

An evaluation kit for the ADuCM361 is available under RS Part No. 881-2980.

Specifications
Attribute Value
Application Industrial Automation, Intelligent Precision Sensing System, Loop Powered Smart Sensor System, Medical Device, Patient Monitoring, Process Control
Number of ADCs 1
Resolution 24 bit
Sampling Rate 3.9ksps
Interface Type Serial
Number of Channels per Chip 12
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 48
Power Supply Type Single
Dimensions 7 x 7 x 0.75mm
Height 0.75mm
Length 7mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.8 V
Width 7mm
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch 27/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 260)
Was MYR64.569
MYR 43.085
units
Per unit
Per Tray*
260 +
MYR43.085
MYR11,202.10
*price indicative