ADUCM350BBCZ, Analogue Front End IC, 120-Pin BGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ADuCM350 Precision Meter-on-Chip

The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for portable device applications. Suitable applications for the ADuCM350 include point-of-care medical diagnostics and wearable devices monitoring vital signs.

• 16-bit 160kSPS precision ADC with 4 voltage, 8 current measurement channels & impedance measurement engine
• Autonomous analogue front-end (AFE) controller with independent sequencer for AFE functions
• Excitation stage consisting of a Direct Digital Synthesizer/Arbitrary Waveform Generator with 12-bit DAC
• Complex impedance measurement engine based on 2048-point Discrete Fourier Transform with Hann windowing
• 16MHz Cortex-M3 core processor with 384KB Flash memory, 32KB SRAM, 16KB Flash-configured EEPROM
• I²S serial audio output
• Audio 'beeper' interface for piezoelectric speaker
• LCD controller supports driving up to 128 segments
• SPI, I²C and UART serial interfaces
• USB 2.0 Full Speed serial port
• 66 x GPIO pins
• 3 x 16-bit GP Timers, Watch Dog Timer and Wake-Up Timer
• Real-Time Clock
• Pin for optional supercapacitor providing RTC backup
• Capacitive touch subsystem with up to six capacitive touch channels
• Power supply: +2.5 to +3.6Vdc
• Can be powered from a coin-cell
• 4 x Power modes: Active, Core Sleep, System Sleep and Hibernate
• Operating temperature range: -40 to +85°C

Note

An evaluation board for the ADuCM350 is available under RS Part No. 833-5076.

Analogue Front End (AFE), Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type BGA
Pin Count 120
Dimensions 8.1 x 8.1 x 1.08mm
Height 1.08mm
Length 8.1mm
Width 8.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 07/01/2021, delivery within 4 working days from despatch date
Price Each (In a Tray of 348)
MYR 62.511
units
Per unit
Per Tray*
348 +
MYR62.511
MYR21,753.828
*price indicative
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...
The MCP3913 device is a 3V six-channel Analog ...
Description:
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible ...
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...