Analog Devices SSM2167Z-EVAL, Microphone Pre-Amplifier Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for SSM2167 Microphone Preamplifier

The EVAL-SSM2167 is an evaluation board designed to evaluate the functionality of the SSM2167 device. The SSM2167 is a low voltage microphone preamplifier with variable compression and noise gating. It provides an ideal solution for conditioning microphone inputs in personal electronics and computer audio systems.

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Microphone Pre-Amplifier
Kit Classification Evaluation Board
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 676.92
units
Per unit
1 +
MYR676.92
Related Products
This is a simple yet enjoyable twig to ...
Description:
This is a simple yet enjoyable twig to use. The piezo can be connected to digital outputs, and will emit a tone when the output is high. Alternatively it can be connected to an analog pulse-width modulation output to generate ...
The MikroElektronika PAC1921 click is a versatile power ...
Description:
The MikroElektronika PAC1921 click is a versatile power monitoring and a measuring device which is used for high speed, low latency measurements. All the measurements on this click board™ are performed by the PAC1921, a high side power/current monitor from ...
The Korg Nutube OD-C1 die-cast aluminium case has ...
Description:
The Korg Nutube OD-C1 die-cast aluminium case has the upper and lower case (HAMMOND 1590BB). • ANSI/ESD S20.20:2014 • BS EN 61340-5-1:2007.
The Korg Nutube OD-K1 overdrive kit contains the ...
Description:
The Korg Nutube OD-K1 overdrive kit contains the components to be assembled on Nutube circuit board. This kit includes a connector, Nutube, Nutube rubber, circuit board cushions. • ANSI/ESD S20.20:2014 • BS EN 61340-5-1:2007.