Texas Instruments LDC1312EVM, Inductance to Digital Converter Evaluation Module for LDC1312

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDC1312 Evaluation Module for Inductance-to-Digital Converter with Sample PCB Coils, Texas Instruments

The LDC1312 Evaluation Module demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The LDC1312 chip is a 2-channel, 12-bit Inductance-to-Digital Converter with I²C for Inductive Sensing. The module includes two example PCB sensor coils, that connect to the two channels of the LDC1312. An MSP430 microcontroller is used to interface the Inductance-to-Digital Converter to a host computer.

Multiple board perforations: provide maximum evaluation and system design flexibility
Includes example sensor coils for the different channels
Operates via a computer
Accompanying Graphical User Interface (GUI) for quick concept demonstration and data capture
Evaluation Module design accelerates prototyping of end application

Inductance to Digital Converters - Texas Instruments

Specifications
Attribute Value
Analogue Function Inductance to Digital Converter
Kit Classification Evaluation Module
Featured Device LDC1312
Price Each
MYR 116.68
units
Per unit
1 +
MYR116.68
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The Korg Nutube HA-K1 headphone amplifier kit contains ...
Description:
The Korg Nutube HA-K1 headphone amplifier kit contains the components to be assembled on Nutube circuit board. This kit includes voltage regulators, J-FET, capacitors, resistors, connector, nutube, nutube rubber and circuit board cushions. • ANSI/ESD S20.20:2014 • BS EN 61340-5-1:2007. ...
STMicroelectronics STEVAL-MKI105V1 is an adapter board that helps ...
Description:
STMicroelectronics STEVAL-MKI105V1 is an adapter board that helps the evaluation of MEMS devices in the LIS3DH product family. ST’s board can be plugged into a standard DIL 24 socket. Key FeaturesComplete LIS3DH pinout for a standard DIL 24 socketFully compatible ...
A Texas Instruments evaluation module allowing design engineers ...
Description:
A Texas Instruments evaluation module allowing design engineers to assess the performance of the TPS3700 high voltage window comparator for over- and under-voltage detection. This supervisory application features wide supply voltage range, very low quiescent current and high accuracy with ...
Texas Instruments Solar application development, C2000™ high voltage, ...
Description:
Texas Instruments Solar application development, C2000™ high voltage, string ready,isolated inverter kits or low voltage emulation kits. 200-300VDC Input up to 500Watts400VDC Output1:1 Resonant LLC for isolation Onboard USB JTAG EmulationFully documented open source hardware and software2 Phase DC/DC Boost ...