Analog Devices EVAL-CN0276-SDPZ, CN0276 Resolver-to-Digital Converter Evaluation Board

  • RS Stock No. 832-9592
  • Mfr. Part No. EVAL-CN0276-SDPZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for CN0276 Resolver-to-Digital Converter

The EVAL-CN0276-SDPZ is an evaluation board for the CN0276 device. The CN0276 is a high performance, 10-Bit to 16-Bit resolver-to-digital converter (RDC). This circuit uses the EVAL-CN0276-SDPZ circuit board which has 120-pin mating connectors. This allows for an efficient setup and evaluation of the performance of the CN0276 circuit. The EVAL-CN0276-SDPZ contains the circuit to be evaluated, and the EVAL-SDP-CB1Z (SDP-B) is used with the CN-0276 Evaluation Software to exchange the data from the EVAL-CN0276-SDPZ.

Specifications
Attribute Value
Analogue Function Resolver-to-Digital Converter
Kit Classification Evaluation Board
Kit Name CN0276
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 782.97
units
Per unit
1 +
MYR782.97
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screensConnects to any PC USB portSelf-contained evaluation systemTest points for easy access to signalsTouch screen ...
The AD7746 is a high resolution, two channel, ...
Description:
The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter. It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.The fully featured Evaluation Board is computer software operated ...
The AD7764 is a High performance 24-Bit, 312kSPS, ...
Description:
The AD7764 is a High performance 24-Bit, 312kSPS, 109dB dynamic range Sigma-Delta Analogue-to-Digital Converter (ADC) with On-Chip Buffers and flexible SPI Serial Interface.The fully featured evaluation kit operates in stand-alone mode or in conjunction with the Converter Evaluation and Development ...