![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 803-1737 | ||||||||||||||||||||||
Description | Analog Devices EVAL-INAMP-82RMZ, Instrumentation Amplifier Evaluation Board for AD822x, AD8421 | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | EVAL-INAMP-82RMZ | ||||||||||||||||||||||
803-1737 | |
Analog Devices EVAL-INAMP-82RMZ, Instrumentation Amplifier Evaluation Board for AD822x, AD8421 | |
Analog Devices | |
EVAL-INAMP-82RMZ |
Date | Dec 7, 2019 |
Generic, easy-to-use evaluation boards designed for use with a range of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors are already populated and only require the chosen IN-amp to be soldered in.
803-1728 EVAL-INAMP-62RZ board for AD620, AD621, AD622, AD623, AD627, AD8223, and AD8225 in SOIC or PDIP packages.
803-1730 EVAL-INAMP-82RZ board for AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8428, and AD8429 in SOIC packages.
803-1737 EVAL-INAMP-82RMZ board for AD8220, AD8221, AD8226, AD8227, AD8228, AD8236, and AD8421 in MSOP packages.
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Attribute | Value |
---|---|
Analogue Function | Instrumentation Amplifier |
Kit Classification | Evaluation Board |
Featured Device | AD822x, AD8421 |