Analog Devices AD736-EVALZ, RMS-to-DC Converter Evaluation Board for AD736

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD736 Low Power True RMS-to-DC Converter

The AD736-EVALZ Evaluation Board is available for experimentation or becoming familiar with rms-to-dc converters. The board is configured for dual supplies and high impedance input. Optional jumper locations enable low impedance and dc input connections.

Converts an AC voltage waveform to a DC voltage and then converts to the true RMS, average rectified, or absolute value 200mV RMS full-scale input range
High input impedance: 1012Ω
Low input bias current: 25pA maximum
High accuracy: ±0.3mV ±0.3% of reading
RMS conversion with signal crest factors up to 5
Wide power supply range: +2.8V, −3.2V to ±16.5V
Low power: 200μA maximum supply current
Buffered voltage output
No external trims needed for specified accuracy

Specifications
Attribute Value
Analogue Function RMS-to-DC Converter
Kit Classification Evaluation Board
Featured Device AD736
Discontinued product
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
The Microchip PIC32 Audio DAC Daughter Board is ...
Description:
The Microchip PIC32 Audio DAC Daughter Board is a high-performance stereo digital-to-analogue converter (DAC) board for selected PIC32 hardware development platforms. This board is suitable for adding audio output capabilities to the PIC32 Bluetooth Starter Kit (Microchip part DM320018) and ...
STMicroelectronics STEVAL-MKI105V1 is an adapter board that helps ...
Description:
STMicroelectronics STEVAL-MKI105V1 is an adapter board that helps the evaluation of MEMS devices in the LIS3DH product family. ST’s board can be plugged into a standard DIL 24 socket. Key FeaturesComplete LIS3DH pinout for a standard DIL 24 socketFully compatible ...
The EB085 board can create digitally sampled analogue ...
Description:
The EB085 board can create digitally sampled analogue waveforms to be used with external circuits.Features & Benefits of the EB085 DSP Input Board•Multiple adjustable amplifier stages•On-board microphone •On-board mono line in jack•16-bit analogue to digital converter (ADC)•Configurable ...