Analog Devices EVAL-AD5360EBZ, 16-Bit DAC Evaluation Board for AD5360

  • RS Stock No. 698-1239
  • Mfr. Part No. EVAL-AD5360EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5360/AD5362 16/8-Channel 16-Bit Voltage-Output DACs

Full-Featured Evaluation Board for the AD5360/AD5362; 16/8-Channel, 16-Bit, Serial Input, Voltage-Output Digital-to-Analogue Converters (DAC)
On Board Reference Voltages and Buffers
USB Interface Operation of IC
PC Software for Register Programming
Stand-Alone Operation

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Analogue Function 16-bit DAC
Kit Classification Evaluation Board
Featured Device AD5360
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 514.01
units
Per unit
1 +
MYR514.01
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The AD736-EVALZ Evaluation Board is available for experimentation ...
Description:
The AD736-EVALZ Evaluation Board is available for experimentation or becoming familiar with rms-to-dc converters. The board is configured for dual supplies and high impedance input. Optional jumper locations enable low impedance and dc input connections. Converts an AC voltage waveform ...
This versatile evaluation board from Analog Devices includes ...
Description:
This versatile evaluation board from Analog Devices includes two differently configured AD8231 zero-drift digitally programmable instrumentation amplifiers. One of the these allows separate access to the IN-amp and internal op-amp whilst the other demonstrates a differential output configuration.