Analog Devices AD8331-EVALZ, Variable Gain Amplifier Evaluation Board for AD8331

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8331 Variable Gain Amplifier with Preamplifier

Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz.

Includes an ultra-low noise pre-amp, an X-AMP® VGA with 48 dB of gain range and a selectable gain post-amp with adjustable output limiting
Requires + 5V power supply

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Analogue Function Variable Gain Amplifier
Kit Classification Evaluation Board
Featured Device AD8331
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 490.35
units
Per unit
1 +
MYR490.35
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Full-Featured Evaluation Board for the AD5360/AD5362; 16/8-Channel, 16-Bit, ...
Description:
Full-Featured Evaluation Board for the AD5360/AD5362; 16/8-Channel, 16-Bit, Serial Input, Voltage-Output Digital-to-Analogue Converters (DAC)On Board Reference Voltages and BuffersUSB Interface Operation of ICPC Software for Register ProgrammingStand-Alone Operation.
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...